Application Specific Clock/Timing
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | PLL | Main Purpose | Input | Output | Number of Circuits | Ratio - Input:Output | Differential - Input:Output | Frequency - Max | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,655 In Stock | 1 : ¥18.53000 Cut Tape (CT) 3,000 : ¥8.48492 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Yes | PCI Express (PCIe) | HCSL | HCSL | 1 | 1:4 | Yes/Yes | 400MHz | 3.135V ~ 3.465V | -40°C ~ 85°C | Surface Mount | 28-TSSOP (0.173", 4.40mm Width) | 28-TSSOP | ||
8,433 In Stock 24,000 Factory | 1 : ¥18.96000 Cut Tape (CT) 3,000 : ¥8.69357 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Yes | PCI Express (PCIe) | HCSL | HCSL | 1 | 1:4 | Yes/Yes | 400MHz | 3.135V ~ 3.465V | -40°C ~ 85°C | Surface Mount | 28-TSSOP (0.173", 4.40mm Width) | 28-TSSOP |