Application Specific Clock/Timing
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | PLL | Main Purpose | Input | Output | Number of Circuits | Ratio - Input:Output | Differential - Input:Output | Frequency - Max | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,922 In Stock | 1 : ¥41.15000 Cut Tape (CT) 2,000 : ¥20.66965 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Yes | PCI Express (PCIe) | HCSL | HCSL, LVDS | 1 | 1:4 | Yes/Yes | 400MHz | 3.135V ~ 3.465V | -40°C ~ 85°C | Surface Mount | 28-TSSOP (0.173", 4.40mm Width) | 28-TSSOP | ||
208 In Stock | 1 : ¥68.86000 Tube | - | Tube | Active | Not Verified | Yes | Intel CPU Server, PCI Express (PCIe), SATA | Clock, Crystal | HCSL | 1 | 1:9 | No/Yes | 400MHz | 3.135V ~ 3.465V | -40°C ~ 85°C | Surface Mount | 48-TFSOP (0.240", 6.10mm Width) | 48-TSSOP |