Application Specific Clock/Timing
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | PLL | Main Purpose | Input | Output | Number of Circuits | Ratio - Input:Output | Differential - Input:Output | Frequency - Max | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,219 In Stock | 1 : ¥24.88000 Tube | - | Tube | Active | Not Verified | Yes | Ethernet, PCI Express (PCIe) | Clock, Crystal | HCSL, LVDS | 1 | 1:4 | No/Yes | 200MHz | 3.135V ~ 3.465V | -40°C ~ 85°C | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | ||
812 In Stock | 1 : ¥32.73000 Tube | - | Tube | Active | Not Verified | No | PCI Express (PCIe) | LVDS | LP-HCSL | 1 | 2:1 | Yes/Yes | 200MHz | 1.7V ~ 1.9V | -40°C ~ 85°C | Surface Mount | 16-VFQFN Exposed Pad | 16-VFQFPN (3x3) | ||
744 In Stock | 1 : ¥34.07000 Tray | - | Tray | Active | Not Verified | Yes | PCI Express (PCIe) | LVDS, Crystal | HCSL, LVCMOS | 1 | 1:7 | No/Yes | 100MHz | 1.7V ~ 1.9V | -40°C ~ 85°C | Surface Mount | 40-VFQFN Exposed Pad | 40-VFQFPN (5x5) |