Application Specific Clock/Timing
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | PLL | Main Purpose | Input | Output | Number of Circuits | Ratio - Input:Output | Differential - Input:Output | Frequency - Max | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,346 In Stock | 1 : ¥13.35000 Cut Tape (CT) 2,500 : ¥4.99446 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Yes | Ethernet, PCI Express (PCIe) | CMOS, Crystal | HSTL, LVDS | 1 | 1:2 | No/Yes | 200MHz | 3V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
13,138 In Stock 297,000 Factory | 1 : ¥14.28000 Cut Tape (CT) 3,000 : ¥8.50122 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Yes | Ethernet, PCI Express (PCIe) | HCSL, Crystal | HCSL, LVDS | 1 | 1:4 | No/Yes | 200MHz | 3.135V ~ 3.465V | -40°C ~ 85°C | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP |