Results: 0
Manufacturer
3MACL Staticide IncApex Tool GroupBotron Company Inc.Conductive Containers, Inc.DescoiFixitMENDA/EasyBraidPi SupplyPimoroni LtdProtektive PakSCS
Series
-270330003000BD3000UPCorrec PakCorstat™Corstat™ Pillowstat™ENDURA-TEK™iFixitMenda®Menda® Plastek™
Packaging
BagBoxBulkCaseCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveDiscontinued at Digi-KeyNot For New DesignsObsolete
Type
-BoxBox for Static Sensitive DevicesCard CarrierCard HolderCarrier StripReel HolderRound BoxTool BoxToteTrash ReceptacleTrayWorkstation Organizer
Usage
-Label DispensingShippingStorageStorage, ShippingStorage, TransportTransport
Dimensions - Overall
1.30" L x 1.30" W x 0.46" H (33.0mm x 33.0mm x 11.7mm)1.55" L x 1.01" W x 0.46" H (39.4mm x 25.7mm x 11.7mm)1.81" Dia x 4.00" H (46.0mm x 101.6mm)1.81" Dia x 4.72" H (46.0mm x 119.9mm)2.00" L x 2.00" W (50.8mm x 50.8mm)2.00" L x 2.00" W x 0.25" H (50.8mm x 50.8mm x 6.4mm)2.13" L x 7.25" W x 0.75" H (54.1mm x 184.2mm x 19.1mm)2.13" L x 7.25" W x 1.75" H (54.1mm x 184.2mm x 44.5mm)2.25" L x 11.25" W x 0.75" H (57.2mm x 285.8mm x 19.1mm)2.25" L x 11.25" W x 1.75" H (57.2mm x 285.8mm x 44.5mm)2.25" L x 2.50" W x 0.75" H (57.2mm x 63.5mm x 19.1mm)2.25" L x 2.50" W x 1.75" H (57.2mm x 63.5mm x 44.5mm)
Material
-Conductive PlasticCorrugated FiberboardPlasticPolycarbonatePolypropyleneResinStyreneVelostat™
Features
4 Cells, Chemical and Moisture Resistant, Conductive5 Cells Dissipative Partitions, Lid and Handles Included5 Cells, Chemical and Moisture Resistant, Conductive5 Cells, Chemical and Moisture Resistant, Conductive, Dissipative Partitions, Foam Insert, Wire Frame5 Cells, Chemical and Moisture Resistant, Dissipative Foam Insert, Dissipative Partitions, Plastic Handles5 Cells, Conductive, Stackable5 Cells, Dissipative5 Cells, Dissipative Partitions, Lid Included5 Cells, Dissipative, Lid Included6 Cells, Chemical and Moisture Resistant, Conductive6 Cells, Dissipative Partitions, Lid and Handles Included7 Cells, Dissipative, Lid Included
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.