Anti-Static, ESD Bags, Materials

Results: 9
Manufacturer
Botron Company Inc.DescoSCS
Series
1000 ZipTop™B13000Statshield® 81705
Packaging
BagBulk
Static Discharge Shielding
<10nJ<50nJ
Closure System
User Defined - Clips, Heat Seal, TapeZip Lock
Thickness
2.8 mil (71.12 microns)3.0 mil (76.2 microns)
Length - Inside
3" (76.2mm)5" (127mm)6" (152.4mm)10" (254mm)12" (304.8mm)15" (381mm)18" (457.2mm)
Width - Inside
3" (76.2mm)4" (101.6mm)6" (152.4mm)9" (228.6mm)10" (254mm)11" (279.4mm)14" (355.6mm)
Tensile Strength
4600 psi5500 psi
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Metal Layer
Static Discharge Shielding
Closure System
Thickness
Length - Inside
Width - Inside
Tensile Strength
Color
30033
30033
BAG STATIC SHIELD MTL IN 3"X3"
SCS
226,229
In Stock
1 : ¥1.25000
Bag
Bag
Active
Static Shielding Bag
In
<10nJ
Zip Lock
2.8 mil (71.12 microns)
3" (76.2mm)
3" (76.2mm)
4600 psi
Silver
30035
30035
BAG STATIC SHIELD MTL IN 3"X5"
SCS
63,040
In Stock
1 : ¥1.43000
Bag
Bag
Active
Static Shielding Bag
In
<10nJ
Zip Lock
2.8 mil (71.12 microns)
5" (127mm)
3" (76.2mm)
4600 psi
Silver
30046
30046
BAG STATIC SHIELD MTL IN 4"X6"
SCS
19,882
In Stock
1 : ¥1.61000
Bag
Bag
Active
Static Shielding Bag
In
<10nJ
Zip Lock
2.8 mil (71.12 microns)
6" (152.4mm)
4" (101.6mm)
4600 psi
Silver
300610
300610
BAG STATIC SHIELD MTL IN 6"X10"
SCS
7,882
In Stock
1 : ¥2.41000
Bag
Bag
Active
Static Shielding Bag
In
<10nJ
Zip Lock
2.8 mil (71.12 microns)
10" (254mm)
6" (152.4mm)
4600 psi
Silver
3001012
3001012
BAG STATIC SHIELD MTL IN 10"X12"
SCS
11,950
In Stock
1 : ¥4.47000
Bag
Bag
Active
Static Shielding Bag
In
<10nJ
Zip Lock
2.8 mil (71.12 microns)
12" (304.8mm)
10" (254mm)
4600 psi
Silver
Shield-It-Metal-3MIL-Bag
B13912
BAG STATIC SHIELD MTL IN 9"X12"
Botron Company Inc.
38,345
In Stock
1 : ¥2.32000
Bulk
Bulk
Active
Static Shielding Bag
In
<50nJ
User Defined - Clips, Heat Seal, Tape
3.0 mil (76.2 microns)
12" (304.8mm)
9" (228.6mm)
5500 psi
Silver
3001115
3001115
BAG STATIC SHIELD MTL IN 11"X15"
SCS
2,882
In Stock
1 : ¥4.92000
Bag
Bag
Active
Static Shielding Bag
In
<10nJ
Zip Lock
2.8 mil (71.12 microns)
15" (381mm)
11" (279.4mm)
4600 psi
Silver
3001418
3001418
BAG STATIC SHIELD MTL IN 14"X18"
SCS
159
In Stock
1 : ¥8.13000
Bag
Bag
Active
Static Shielding Bag
In
<10nJ
Zip Lock
2.8 mil (71.12 microns)
18" (457.2mm)
14" (355.6mm)
4600 psi
Silver
Statshield 81705
12917
BAG STATIC SHIELD MTL IN 9"X12"
Desco
344
In Stock
1 : ¥3.75000
Bulk
Bulk
Active
Static Shielding Bag
In
<10nJ
User Defined - Clips, Heat Seal, Tape
2.8 mil (71.12 microns)
12" (304.8mm)
9" (228.6mm)
4600 psi
Silver
Showing
of 9

Anti-Static, ESD Bags, Materials


Static control shielding bags and materials are ESD (Electro-Static Discharge) packaging products designed to prevent damage due to stray electro-static discharge. Bags, films and tubing can conduct, dissipate or shield enclosed ESD-sensitive devices. They are selected by the inside dimensions, thickness in mils, and the closure system such as clip, heat seal, tape or zip lock and tensile strength.