Results: 0
Manufacturer
ACL Staticide IncAdafruit Industries LLCBertechBotron Company Inc.DescoMENDA/EasyBraidProtektive PakSCS
Series
-*10001000 ZipTop™130015001900191020042100R2110R2120R
Packaging
BagBoxBulk
Product Status
ActiveDiscontinued at Digi-KeyNot For New DesignsObsolete
Type
Conductive BagConductive FilmConductive TubingMoisture Barrier BagStatic Dissipative BagStatic Shielding BagStatic Shielding Bag (Cushioned)Static Shielding FilmStatic Shielding Wrap (Cushioned)Toner Cartridge Bag
Metal Layer
-Dual LayerInNoneOut
Static Discharge Shielding
-<10nJ<15nJ<20nJ<25nJ<50nJ<5nJ
Closure System
User Defined - Clips, Heat Seal, TapeZip Lock
Thickness
1.9 mil (48.26 microns)2.8 mil (71.12 microns)2.9 mil (73.66 microns)3.0 mil (76.2 microns)3.1 mil (78.74 microns)3.2 mil (81.28 microns)3.5 mil (88.9 microns)3.6 mil (91 microns)3.6 mil (91.44 microns)4.0 mil (101.6 microns)4.5 mil (114.3 microns)6.0 mil (152.4 microns)6.2 mil (157.48 microns)6.5 mil (165.1 microns)
Length - Inside
1" (25.4mm)2" (50.8mm)2.5" (63.5mm)3" (76.2mm)3.5" (88.9mm)4" (101.6mm)5' (1.5m)5" (127mm)6" (152.4mm)7" (177.8mm)7.5" (190.5mm)7.8" (198.12mm)
Width - Inside
2" (50.8mm)2.25" (57.2mm)2.5" (63.5mm)3" (76.2mm)3.25" (82.6mm)3.5" (88.9mm)3.7" (93.98mm)4" (101.6mm)4.5" (114.3mm)5" (127mm)5.5" (139.7mm)6" (152.4mm)
Tensile Strength
3800 psi4100 psi4600 psi4900 psi5000 psi5100 psi5300 psi5500 psi6000 psi6469 psi6500 psi6550 psi
Color
-BlackClearGreenPinkSilverWhiteYellow
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.