Angle, Linear Position Measuring
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | For Measuring | Technology | Rotation Angle - Electrical, Mechanical | Linear Range | Output | Output Signal | Actuator Type | Linearity | Resistance | Resistance Tolerance | Voltage - Supply | Mounting Type | Termination Style | Operating Temperature | Grade | Qualification | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,656 In Stock | 1 : ¥25.42000 Cut Tape (CT) 2,500 : ¥11.33151 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Angle | Magnetoresistive | 0° ~ 360°, Continuous | - | Analog Voltage | Cosine, Sine | External Magnet, Not Included | - | - | - | 2.7V ~ 5.5V | Surface Mount | Gull Wing | -40°C ~ 150°C (TA) | Automotive | AEC-Q100 | 8-SOIC (0.154", 3.90mm Width) | PG-DSO-8-16 | ||
13,503 In Stock | 1 : ¥28.41000 Cut Tape (CT) 3,500 : ¥11.73223 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Angle, Linear, Rotary | Hall Effect | 0° ~ 360° | - | Analog Voltage | - | External Magnet, Not Included | ±0.1% | - | - | 4.5V ~ 5.5V | Surface Mount | Gull Wing | -40°C ~ 170°C | Automotive | AEC-Q100 | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC-1 | |||
1,925 In Stock | 1 : ¥63.38000 Cut Tape (CT) 3,000 : ¥30.78677 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Angle | Magnetoresistive | 0° ~ 360°, Continuous | - | Analog Voltage | - | External Magnet, Not Included | - | 5 kOhms | - | 3V ~ 5.5V | Surface Mount | Gull Wing | -40°C ~ 150°C (TA) | - | - | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP | |||
306 In Stock | 1 : ¥22.41000 Tube | - | Tube | Active | Angle | Magnetoresistive | 180° (±90°), Continuous | - | Analog Voltage | Cosine, Sine | External Magnet, Not Included | - | - | - | 2.7V ~ 5.5V | Surface Mount | SMD (SMT) Tab | -40°C ~ 125°C | Automotive | AEC-Q100 | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
5,832 In Stock | 1 : ¥121.75000 Cut Tape (CT) 3,000 : ¥67.47967 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Angle | Magnetoresistive | 0° ~ 360°, Continuous | - | Analog Voltage | Cosine, Sine | External Magnet, Not Included | - | 5 kOhms | - | 3V ~ 5.5V | Surface Mount | SMD (SMT) Tab | -40°C ~ 150°C (TA) | - | - | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP |