MLX90316KGO-BDG-100-RE

DigiKey Part Number
413-MLX90316KGO-BDG-100-RETR-ND - Tape & Reel (TR)
413-MLX90316KGO-BDG-100-RECT-ND - Cut Tape (CT)
413-MLX90316KGO-BDG-100-REDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLX90316KGO-BDG-100-RE
Description
SENSOR ROTARY 360DEG SMD
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Rotary Position External Magnet, Not Included Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Melexis Technologies NV
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
For Measuring
Rotary Position
Technology
Hall Effect
Rotation Angle - Electrical, Mechanical
0° ~ 360°, Continuous
Linear Range
-
Output
SPI
Output Signal
-
Actuator Type
External Magnet, Not Included
Linearity
±1°
Resistance Tolerance
-
Voltage - Supply
4.5V ~ 5.5V
Mounting Type
Surface Mount
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 125°C
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥125.52000¥125.52
5¥105.82000¥529.10
10¥98.33400¥983.34
25¥89.25040¥2,231.26
50¥82.94400¥4,147.20
100¥77.08570¥7,708.57
500¥65.04066¥32,520.33
1,000¥60.48357¥60,483.57
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,500¥60.48357¥272,176.07
Manufacturers Standard Package