Angle, Linear Position Measuring

Results: 2
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
For Measuring
Technology
Rotation Angle - Electrical, Mechanical
Linear Range
Output
Output Signal
Actuator Type
Linearity
Resistance Tolerance
Voltage - Supply
Mounting Type
Termination Style
Operating Temperature
Package / Case
Supplier Device Package
914
In Stock
This product has a maximum purchase limit
1 : ¥102.62000
Bulk
Bulk
Active
Rotary Position
Hall Effect
0° ~ 360°, Continuous
-
Analog Voltage
-
External Magnet, Not Included
±1°
-
4.5V ~ 5.5V
Surface Mount
Gull Wing
-40°C ~ 125°C
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
8,425
In Stock
1 : ¥117.32000
Cut Tape (CT)
4,500 : ¥65.00040
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Rotary Position
Hall Effect
0° ~ 360°, Continuous
-
Analog Voltage
-
External Magnet, Not Included
±1°
-
4.5V ~ 5.5V
Surface Mount
Gull Wing
-40°C ~ 125°C
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
Showing
of 2

Angle, Linear Position Measuring


Angle and linear position measuring sensors use capacitive, Hall effect, inductive, LVDT, LVIT, magnetoresistive, optical or resistive technology to determine the position of the sensor's actuator relative to a reference point. Angle position sensors are differentiated by their electrical or mechanical range in either a limited or continuous rotation range. Linear position sensors are differentiated by ranges from 0 up to 400 inches. Other considerations include actuator type, output type and signal, mounting type and percent linearity.