Angle, Linear Position Measuring
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | For Measuring | Technology | Rotation Angle - Electrical, Mechanical | Linear Range | Output | Output Signal | Actuator Type | Linearity | Resistance Tolerance | Voltage - Supply | Mounting Type | Termination Style | Operating Temperature | Grade | Qualification | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,362 In Stock | 1 : ¥42.86000 Cut Tape (CT) 500 : ¥25.17324 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Angle | Hall Effect | 0° ~ 360°, Continuous | - | Analog Voltage | Cosine, Sine | External Magnet, Not Included | ±1% | - | 4.5V ~ 5.5V | Surface Mount | SMD (SMT) Tab | -40°C ~ 150°C | Automotive | AEC-Q100 | 16-SSOP (0.209", 5.30mm Width) | 16-SSOP | ||
5,975 In Stock | 1 : ¥56.79000 Cut Tape (CT) 2,000 : ¥28.51495 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Angle | Hall Effect | 0° ~ 360°, Continuous | - | Analog Voltage | Cosine, Sine | External Magnet, Not Included | ±1% | - | 4.5V ~ 5.5V | Surface Mount | SMD (SMT) Tab | -40°C ~ 150°C | Automotive | AEC-Q100 | 16-SSOP (0.209", 5.30mm Width) | 16-SSOP |