Analog to Digital Converters (ADCs) Evaluation Boards
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of A/D Converters | Number of Bits | Sampling Rate (Per Second) | Data Interface | Input Range | Power (Typ) @ Conditions | Utilized IC / Part | Supplied Contents |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
157 In Stock | 1 : ¥81.69000 Box | - | Box | Active | 1 | 12 | 3.3k | I2C, Serial | - | 0.23mW @ 50kSPS | ADS1015 | Board(s) | ||
20 In Stock | 1 : ¥2,040.21000 Box | - | Box | Active | 1 | 16 | 250k | Serial, SPI | ±2 xVREF | - | ADS7066 | Board(s), Cable(s) | ||
8 In Stock | 1 : ¥603.76000 Box | - | Box | Active | 1 | 24 | 19.2k | DSP, MICROWIRE™, QSPI™, Serial, SPI™ | ±VREF/gain | - | AD7124-8 | Board(s) | ||
8 In Stock | 1 : ¥665.22000 Bulk | - | Bulk | Active | 8 | 16 | 1M | Parallel, Serial | ±20V | 245mW @ 1MSPS | AD7606C-16 | Board(s) | ||
9 In Stock | 1 : ¥1,013.17000 Bulk | - | Bulk | Active | 8 | 24 | 128k | SPI | 0 ~ 2.5V | - | AD7771 | Board(s) | ||
11 In Stock | 1 : ¥1,407.04000 Bulk | - | Bulk | Active | 4 | 24 | 1.5M | - | ±VREF | - | AD7134 | Board(s) | ||
15 In Stock | 1 : ¥1,477.68000 Box | - | Box | Active | 1 | 24 | 40k | Serial, SPI | ±20V | 49mW @ 40kSPS | ADS125H02 | Board(s) | ||
3 In Stock | 1 : ¥869.58000 Bulk | - | Bulk | Active | 1 | 24 | 31.25k | Serial, SPI | ±10V | 19.5mW @ 31.25kSPS | AD4114 | Board(s) | ||
1 In Stock | 1 : ¥900.45000 Bulk | - | Bulk | Active | 1 | 24 | 31.25k | Serial, SPI | ±10V | - | AD4112 | Board(s) |