Analog to Digital Converters (ADC)

Results: 4
Packaging
Tape & Reel (TR)Tray
Number of Bits
1618
Data Interface
Parallel, SerialSerial, SPI, Parallel
Number of A/D Converters
18
Features
PGA, Simultaneous SamplingPGA, Simultaneous Sampling, True Bipolar, Temperature Sensor
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Bits
Sampling Rate (Per Second)
Number of Inputs
Input Type
Data Interface
Configuration
Ratio - S/H:ADC
Number of A/D Converters
Architecture
Reference Type
Voltage - Supply, Analog
Voltage - Supply, Digital
Features
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
64-LQFP
AD7606C-18BSTZ
IC ADC 18BIT SAR 64LQFP
Analog Devices Inc.
250
In Stock
1 : ¥438.73000
Tray
-
Tray
Active
18
1M
8
Differential, Single Ended
Parallel, Serial
PGA-ADC
0:1
1
SAR
External, Internal
4.75V ~ 5.25V
1.71V ~ 5.25V
PGA, Simultaneous Sampling
-40°C ~ 125°C
64-LQFP
64-LQFP (10x10)
Surface Mount
64-LQFP
AD7606C-16BSTZ
IC ADC 16BIT SAR 64LQFP
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : ¥419.43000
Tray
-
Tray
Active
16
1M
8
Differential, Single Ended
Serial, SPI, Parallel
PGA-ADC
0:1
8
SAR
External, Internal
4.75V ~ 5.25V
1.71V ~ 5.25V
PGA, Simultaneous Sampling, True Bipolar, Temperature Sensor
-40°C ~ 125°C
64-LQFP
64-LQFP (10x10)
Surface Mount
0
In Stock
Check Lead Time
1,500 : ¥299.91380
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
16
1M
8
Differential, Single Ended
Serial, SPI, Parallel
PGA-ADC
0:1
8
SAR
External, Internal
4.75V ~ 5.25V
1.71V ~ 5.25V
PGA, Simultaneous Sampling, True Bipolar, Temperature Sensor
-40°C ~ 125°C
64-LQFP
64-LQFP (10x10)
Surface Mount
0
In Stock
Check Lead Time
1,500 : ¥332.37945
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
18
1M
8
Differential, Single Ended
Parallel, Serial
PGA-ADC
0:1
1
SAR
External, Internal
4.75V ~ 5.25V
1.71V ~ 5.25V
PGA, Simultaneous Sampling
-40°C ~ 125°C
64-LQFP
64-LQFP (10x10)
Surface Mount
Showing
of 4

Analog to Digital Converters (ADC)


Analog-to-digital converters (ADC, A/D, or A-to-D) sample an analog signal, such as a sound picked up by a microphone or the output of a sensor, into a digital signal. Typically, the digital output is a two's complement binary number that is proportional to the input. Input types may be differential, pseudo differential or single-ended. ADCs are selected by number of bits, sampling rate, number of inputs, interface, number of converters, and the architecture such as adaptive delta, dual slope, folding, pipelined, SAR, Sigma-Delta or two-step.