Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
250 In Stock | 1 : ¥438.73000 Tray | - | Tray | Active | 18 | 1M | 8 | Differential, Single Ended | Parallel, Serial | PGA-ADC | 0:1 | 1 | SAR | External, Internal | 4.75V ~ 5.25V | 1.71V ~ 5.25V | PGA, Simultaneous Sampling | -40°C ~ 125°C | 64-LQFP | 64-LQFP (10x10) | Surface Mount | ||
0 In Stock Check Lead Time | 1 : ¥419.43000 Tray | - | Tray | Active | 16 | 1M | 8 | Differential, Single Ended | Serial, SPI, Parallel | PGA-ADC | 0:1 | 8 | SAR | External, Internal | 4.75V ~ 5.25V | 1.71V ~ 5.25V | PGA, Simultaneous Sampling, True Bipolar, Temperature Sensor | -40°C ~ 125°C | 64-LQFP | 64-LQFP (10x10) | Surface Mount | ||
0 In Stock Check Lead Time | 1,500 : ¥299.91380 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 16 | 1M | 8 | Differential, Single Ended | Serial, SPI, Parallel | PGA-ADC | 0:1 | 8 | SAR | External, Internal | 4.75V ~ 5.25V | 1.71V ~ 5.25V | PGA, Simultaneous Sampling, True Bipolar, Temperature Sensor | -40°C ~ 125°C | 64-LQFP | 64-LQFP (10x10) | Surface Mount | ||
0 In Stock Check Lead Time | 1,500 : ¥332.37945 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 18 | 1M | 8 | Differential, Single Ended | Parallel, Serial | PGA-ADC | 0:1 | 1 | SAR | External, Internal | 4.75V ~ 5.25V | 1.71V ~ 5.25V | PGA, Simultaneous Sampling | -40°C ~ 125°C | 64-LQFP | 64-LQFP (10x10) | Surface Mount |