Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,952 In Stock | 1 : ¥60.70000 Cut Tape (CT) 3,000 : ¥45.99172 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 24 | 153.6k | 4, 8 | Differential, Single Ended | SPI | - | - | 1 | Sigma-Delta | - | 2.7V ~ 3.6V | - | Internal Oscillator, PGA, Temperature Sensor | -40°C ~ 125°C | 20-UFQFN Exposed Pad | 20-UQFN (3x3) | Surface Mount | ||
1,563 In Stock | 1 : ¥114.17000 Cut Tape (CT) 1,500 : ¥72.28658 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 24 | 2.4k | 8, 16 | Differential, Pseudo-Differential | SPI | MUX-PGA-ADC | 0:1 | 1 | Sigma-Delta | External, Internal | 1.71V ~ 3.6V | 1.65V ~ 3.6V | PGA | -40°C ~ 105°C | 35-UFBGA, WLCSP | 35-WLCSP (2.7x3.56) | Surface Mount | ||
105 In Stock | 1 : ¥153.96000 Tray | - | Tray | Active | 24 | 31.25k | 8, 16 | Differential, Single Ended | DSP, MICROWIRE™, QSPI™, and SPI™ | MUX-ADC | 0:1 | 1 | Sigma-Delta | External, Internal | 3V ~ 5.5V | 2V ~ 5.5V | Temperature Sensor | -40°C ~ 105°C | 40-VFQFN Exposed Pad, CSP | 40-LFCSP-VQ (6x6) | Surface Mount | ||
4,373 In Stock | 1 : ¥262.86000 Cut Tape (CT) 2,500 : ¥171.58376 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 24 | 250k | 8, 16 | Differential, Pseudo-Differential, Single Ended | SPI, DSP | MUX-ADC | - | 1 | Sigma-Delta | External, Internal | 2V ~ 5.5V | 2V ~ 5.5V | Temperature Sensor | -40°C ~ 105°C | 40-WFQFN Exposed Pad, CSP | 40-LFCSP-WQ (6x6) | Surface Mount | ||
0 In Stock Check Lead Time | 1 : ¥163.87000 Cut Tape (CT) 750 : ¥117.17449 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 24 | 125k | 8, 16 | Differential, Single Ended | DSP, MICROWIRE™, QSPI™, and SPI™ | MUX-ADC | 0:1 | 1 | Sigma-Delta | External, Internal | 4.5V ~ 5.5V | 2V ~ 5.5V | Temperature Sensor | -40°C ~ 105°C | 40-VFQFN Exposed Pad, CSP | 40-LFCSP-VQ (6x6) | Surface Mount |