Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,893 In Stock | 1 : ¥110.51000 Tube | Tube | Active | 16 | 500k | 1 | Pseudo-Differential | SPI, DSP | S/H-ADC | 1:1 | 1 | SAR | External | 2.375V ~ 2.625V | 2.375V ~ 2.625V | - | -40°C ~ 125°C | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP | Surface Mount | |||
3,374 In Stock | 1 : ¥124.88000 Cut Tape (CT) 2,500 : ¥82.67061 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 16 | 2M | 2 | Differential | SPI | S/H-ADC | 1:1 | 2 | SAR | External | 3V ~ 5.25V | - | Simultaneous Sampling | -40°C ~ 125°C | 16-WFQFN Exposed Pad | 16-TQFN (2x3) | Surface Mount |