Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,032 In Stock | 1 : ¥32.05000 Cut Tape (CT) 500 : ¥20.09688 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 16 | 60 | 1 | Single Ended | I2C | ADC | - | 1 | Sigma-Delta | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | - | 0°C ~ 70°C | SOT-23-8 Thin, TSOT-23-8 | TSOT-23-8 | Surface Mount | ||
4,070 In Stock | 1 : ¥93.00000 Tray | Tray | Active | 14 | 250k | 8 | Differential, Pseudo-Differential, Single Ended | SPI, DSP | MUX-S/H-ADC | 1:1 | 1 | SAR | External, Internal | 2.3V ~ 5.5V | 2.3V ~ 5.5V | Temperature Sensor | -40°C ~ 85°C | 20-WFQFN Exposed Pad, CSP | 20-LFCSP (4x4) | Surface Mount | |||
41 In Stock | 1 : ¥233.19000 Tray | - | Tray | Active | 16 | 1M | 16 | Pseudo-Differential | DSP, MICROWIRE, QSPI, Serial, SPI | MUX-ADC | 0:1 | 1 | SAR | External | 1.71V ~ 1.89V, 3.15V ~ 5.5V | 1.71V ~ 1.89V, 3.15V ~ 5.5V | Temperature Sensor, Internal Oscillator | -40°C ~ 125°C | 32-WFQFN Exposed Pad, CSP | 32-LFCSP-WQ (5x5) | Surface Mount |