Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
456 In Stock | 1 : ¥97.16000 Tray | - | Tray | Active | 12 | 1M | 8 | Single Ended | SPI, DSP | MUX-S/H-ADC | 1:1 | 1 | SAR | External, Internal | 2.8V ~ 3.6V | 2.8V ~ 3.6V | Temperature Sensor | -40°C ~ 125°C | 20-WFQFN Exposed Pad, CSP | 20-LFCSP (4x4) | Surface Mount | ||
945 In Stock | 1 : ¥255.37000 Tube | - | Tube | Active | 24 | 1k | 3, 5 | Differential, Pseudo-Differential | SPI, DSP | MUX-PGA-ADC | - | 1 | Sigma-Delta | External | 2.7V ~ 3.3V, 5V | 2.7V ~ 5.25V | PGA | -40°C ~ 105°C | 24-TSSOP (0.173", 4.40mm Width) | 24-TSSOP | Surface Mount |