Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,226 In Stock 265 Marketplace | 1 : ¥23.80000 Cut Tape (CT) 3,000 : ¥11.93358 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | 12 | 1M | 1 | Single Ended | SPI | S/H-ADC | 1:1 | 1 | SAR | Supply | 1.65V ~ 3.6V | 1.65V ~ 3.6V | - | -40°C ~ 125°C | 8-VFSOP (0.091", 2.30mm Width) | 8-VSSOP | Surface Mount | - | - | ||
2,702 In Stock | 1 : ¥56.19000 Cut Tape (CT) 3,000 : ¥30.69577 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 14 | 2.5M | 1 | Single Ended | SPI | ADC | 0:1 | 1 | SAR | External | 2.35V ~ 3.6V | 1.65V ~ 3.6V | - | -40°C ~ 125°C | 8-XFQFN | 8-X2QFN (1.5x1.5) | Surface Mount | - | - | ||
5,576 In Stock | 1 : ¥23.80000 Cut Tape (CT) 3,000 : ¥11.93358 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 | 1M | 1 | Single Ended | SPI | S/H-ADC | 1:1 | 1 | SAR | Supply | 1.65V ~ 3.6V | 1.65V ~ 3.6V | - | -40°C ~ 125°C | 8-XFQFN | 8-X2QFN (1.5x1.5) | Surface Mount | - | - | ||
10,087 In Stock | 1 : ¥26.35000 Cut Tape (CT) 3,000 : ¥17.53376 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 | 3M | 1 | Differential | SPI | S/H-ADC | 1:1 | 1 | SAR | Supply | 2.35V ~ 3.6V | 1.65V ~ 3.6V | - | -40°C ~ 125°C | 8-XFQFN | 8-X2QFN (1.5x1.5) | Surface Mount | - | - | ||
13,774 In Stock 3,917 Marketplace | 1 : ¥27.37000 Cut Tape (CT) 3,000 : ¥18.20323 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | 12 | 2M | 1 | Differential | SPI | S/H-ADC | 1:1 | 1 | SAR | Supply | 2.35V ~ 3.6V | 1.65V ~ 3.6V | - | -40°C ~ 125°C | 8-VFSOP (0.091", 2.30mm Width) | 8-VSSOP | Surface Mount | Automotive | AEC-Q101 | ||
10,223 In Stock | 1 : ¥37.58000 Cut Tape (CT) 3,000 : ¥18.84249 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 14 | 1M | 1 | Single Ended | SPI | S/H-ADC | 1:1 | 1 | SAR | Supply | 1.65V ~ 3.6V | 1.65V ~ 3.6V | - | -40°C ~ 125°C | 8-XFQFN | 8-X2QFN (1.5x1.5) | Surface Mount | Automotive | AEC-Q100 | ||
1,406 In Stock | 1 : ¥47.35000 Cut Tape (CT) 2,500 : ¥23.75294 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 | 3M | 1 | Single Ended | SPI | S/H-ADC | 1:1 | 1 | SAR | External | 2.2V ~ 3.6V | 2.2V ~ 3.6V | - | -40°C ~ 125°C | 10-XFQFN | 10-UTQFN (1.6x2.1) | Surface Mount | - | - |