Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
157 In Stock | 1 : ¥992.86000 Tray | - | Tray | Active | 14 | 80M | 8 | Differential | LVDS - Serial | S/H-ADC | 1:1 | 8 | Pipelined | External, Internal | 1.7V ~ 1.9V | 1.7V ~ 1.9V | Simultaneous Sampling | -40°C ~ 85°C | 80-TQFP Exposed Pad | 80-HTQFP (12x12) | Surface Mount | ||
0 In Stock Check Lead Time | 1,000 : ¥745.03976 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 14 | 80M | 8 | Differential | LVDS - Serial | S/H-ADC | 1:1 | 8 | Pipelined | External, Internal | 1.7V ~ 1.9V | 1.7V ~ 1.9V | Simultaneous Sampling | -40°C ~ 85°C | 80-TQFP Exposed Pad | 80-HTQFP (12x12) | Surface Mount |