Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
510 In Stock | 1 : ¥99.21000 Tube | - | Tube | Active | 12 | 3M | 2 | Differential, Single Ended | SPI | S/H-MUX-ADC | 2:1 | 1 | Pipelined | External, Internal | 2.7V ~ 3.6V | 2.7V ~ 3.6V | Simultaneous Sampling | 0°C ~ 70°C | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | 10-MSOP-EP | Surface Mount | ||
0 In Stock Check Lead Time | 4 : ¥1,458.51250 Tube | - | Tube | Active | 10 | - | 1 | Single Ended | Parallel | S/H-ADC | 1:1 | 1 | SAR | Internal | +4.5V ~ 7V, -12V ~ 16.5V | +4.5V ~ 7V, -12V ~ 16.5V | - | 0°C ~ 70°C | 20-CDIP (0.300", 7.62mm) | 20-CDIP | Through Hole |