Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,547 In Stock | 1 : ¥105.76000 Tube | - | Tube | Active | 24 | 2k | 4, 7 | Differential, Single Ended | SPI | MUX-PGA-ADC | - | 1 | Sigma-Delta | External, Internal | 2.7V ~ 5.25V | 2.7V ~ 5.25V | PGA, Temperature Sensor | -40°C ~ 105°C | 28-TSSOP (0.173", 4.40mm Width) | 28-TSSOP | Surface Mount | ||
1,686 In Stock | 1 : ¥270.25000 Tray | Tray | Active | 16 | 250k | 6 | Single Ended | SPI, Parallel, DSP | S/H-ADC | 1:1 | 6 | SAR | External, Internal | 5V | 5V | Simultaneous Sampling, True Bipolar | -40°C ~ 85°C | 64-LQFP | 64-LQFP (10x10) | Surface Mount | |||
1,227 In Stock | 1 : ¥80.93000 Cut Tape (CT) 250 : ¥57.80248 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 | 1M | 12 | Single Ended | SPI | MUX-S/H-ADC | 1:1 | 1 | SAR | External | 2.7V ~ 5.25V | 1.7V ~ 5.25V | - | -40°C ~ 125°C | 32-VFQFN Exposed Pad | 32-VQFN (5x5) | Surface Mount |