Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,429 In Stock | 1 : ¥103.71000 Cut Tape (CT) 2,000 : ¥63.19465 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 24 | 400k | 1 | Differential | Serial, SPI | ADC | 0:1 | 1 | Sigma-Delta | External | 2.85V ~ 5.5V | 1.65V ~ 5.5V | Simultaneous Sampling | -45°C ~ 125°C | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | Surface Mount | ||
661 In Stock | 1 : ¥166.45000 Tray | - | Tray | Active | 24 | 6.2k | 4, 8 | Differential, Single Ended | Serial, SPI | MUX-S/H-ADC | 0:1 | 1 | Sigma-Delta | External, Internal | 2V ~ 5.5V | 2V ~ 5.5V | Internal Oscillator, Temperature Sensor | -40°C ~ 105°C | 40-VFQFN Exposed Pad, CSP | 40-LFCSP-VQ (6x6) | Surface Mount | ||
444 In Stock | 1 : ¥387.32000 Tray | - | Tray | Active | 24 | 256k | 8 | Differential, Pseudo-Differential | SPI, DSP | ADC | - | 8 | Sigma-Delta | External | 2V ~ 5.5V | 2V ~ 3.6V | Simultaneous Sampling | -40°C ~ 105°C | 64-LQFP | 64-LQFP (10x10) | Surface Mount |