Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,627 In Stock | 1 : ¥146.65000 Cut Tape (CT) 1,000 : ¥92.85343 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 16 | 100k | 4, 8 | Differential, Single Ended | SPI | MUX-S/H-MUX-ADC | 1:1 | 1 | SAR | External | 2.7V ~ 5.25V | 2.7V ~ 5.25V | - | -40°C ~ 85°C | 20-SSOP (0.209", 5.30mm Width) | 20-SSOP | Surface Mount | ||
6,935 In Stock | 1 : ¥170.53000 Cut Tape (CT) 3,000 : ¥103.96892 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 16 | 100k | 1 | Single Ended | SPI, DSP | S/H-ADC | 1:1 | 1 | SAR | Supply | 2.5V ~ 5.5V | 2.5V ~ 5.5V | - | -40°C ~ 85°C | SOT-23-6 | SOT-23-6 | Surface Mount | |||
275 In Stock | 1 : ¥271.53000 Tray | Tray | Active | 16 | 800k | 8 | Differential | LVDS - Serial | MUX-ADC | 0:1 | 1 | SAR | External, Internal | 7.5V ~ 38V | 4.75V ~ 5.25V | Simultaneous Sampling | -40°C ~ 125°C | 48-LQFP | 48-LQFP (7x7) | Surface Mount |