Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,874 In Stock | 1 : ¥25.50000 Cut Tape (CT) 3,000 : ¥19.38199 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 24 | 153.6k | 1, 2 | Differential, Single Ended | SPI | MUX-ADC | 0:1 | 1 | Sigma-Delta | - | 2.7V ~ 3.6V | 1.8V ~ 3.7V | Internal Oscillator, Temperature Sensor | -40°C ~ 125°C | 20-UFQFN Exposed Pad | 20-UQFN (3x3) | Surface Mount | ||
7,901 In Stock | 1 : ¥60.70000 Cut Tape (CT) 3,000 : ¥45.98966 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 24 | 153.6k | 4, 8 | Differential, Single Ended | SPI | - | - | 1 | Sigma-Delta | - | 2.7V ~ 3.6V | - | Internal Oscillator, PGA, Temperature Sensor | -40°C ~ 125°C | 20-UFQFN Exposed Pad | 20-UQFN (3x3) | Surface Mount |