Analog to Digital Converters (ADC)

Results: 2
Manufacturer
Analog Devices Inc./Maxim IntegratedTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Sampling Rate (Per Second)
94.4k500k
Number of Inputs
4, 88
Input Type
Differential, Single EndedSingle Ended
Data Interface
I2CSPI, DSP
Reference Type
External, InternalSupply
Voltage - Supply, Analog
2.7V ~ 3.6V2.7V ~ 5.25V
Voltage - Supply, Digital
2.7V ~ 3.6V2.7V ~ 5.25V
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Package / Case
16-SSOP (0.154", 3.90mm Width)16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-QSOP16-TSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Bits
Sampling Rate (Per Second)
Number of Inputs
Input Type
Data Interface
Configuration
Ratio - S/H:ADC
Number of A/D Converters
Architecture
Reference Type
Voltage - Supply, Analog
Voltage - Supply, Digital
Features
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
Grade
Qualification
6,256
In Stock
72,500
Factory
1 : ¥66.82000
Cut Tape (CT)
2,500 : ¥36.48008
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12
94.4k
4, 8
Differential, Single Ended
I2C
MUX-S/H-ADC
1:1
1
SAR
External, Internal
2.7V ~ 3.6V
2.7V ~ 3.6V
-
-40°C ~ 85°C
16-SSOP (0.154", 3.90mm Width)
16-QSOP
Surface Mount
-
-
16-TSSOP
ADC128S052QCMT/NOPB
IC ADC 12BIT SAR 16TSSOP
Texas Instruments
278
In Stock
1 : ¥83.99000
Tube
-
Tube
Active
12
500k
8
Single Ended
SPI, DSP
MUX-S/H-ADC
1:1
1
SAR
Supply
2.7V ~ 5.25V
2.7V ~ 5.25V
-
-40°C ~ 125°C
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
Surface Mount
Automotive
AEC-Q100
Showing
of 2

Analog to Digital Converters (ADC)


Analog-to-digital converters (ADC, A/D, or A-to-D) sample an analog signal, such as a sound picked up by a microphone or the output of a sensor, into a digital signal. Typically, the digital output is a two's complement binary number that is proportional to the input. Input types may be differential, pseudo differential or single-ended. ADCs are selected by number of bits, sampling rate, number of inputs, interface, number of converters, and the architecture such as adaptive delta, dual slope, folding, pipelined, SAR, Sigma-Delta or two-step.