Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,736 In Stock | 1 : ¥16.24000 Cut Tape (CT) 3,000 : ¥12.15674 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 | 22.3k | 1 | Single Ended | I2C | S/H-ADC | 1:1 | 1 | SAR | Supply | 2.7V ~ 5.5V | 2.7V ~ 5.5V | - | -40°C ~ 125°C | SC-74A, SOT-753 | SOT-23-5 | Surface Mount | ||
2,847 In Stock | 1 : ¥31.28000 Cut Tape (CT) 3,000 : ¥15.70206 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 | 200k | 1 | Single Ended | SPI | S/H-ADC | 1:1 | 1 | SAR | External | 1.2V ~ 3.6V | 1.2V ~ 3.6V | - | -40°C ~ 85°C | SOT-23-6 | SOT-23-6 | Surface Mount | |||
30 In Stock | 1 : ¥52.37000 Tube | - | Tube | Active | 8 | - | 4, 8 | Differential, Pseudo-Differential, Single Ended | SPI | MUX-ADC | - | 1 | SAR | External | 4.5V ~ 6.3V | 4.5V ~ 6.3V | - | -40°C ~ 85°C | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC | Surface Mount |