ADS131M03IRUKR

DigiKey Part Number
296-ADS131M03IRUKRTR-ND - Tape & Reel (TR)
296-ADS131M03IRUKRCT-ND - Cut Tape (CT)
296-ADS131M03IRUKRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS131M03IRUKR
Description
IC ADC 24BIT SIGMA-DELTA 20WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 Bit Analog to Digital Converter 3 Input 3 Sigma-Delta 20-WQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADS131M03IRUKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
24
Sampling Rate (Per Second)
64k
Number of Inputs
3
Input Type
Differential
Data Interface
Serial, SPI
Configuration
PGA-ADC
Ratio - S/H:ADC
0:3
Number of A/D Converters
3
Architecture
Sigma-Delta
Reference Type
Internal
Voltage - Supply, Analog
2.4V ~ 3.6V
Voltage - Supply, Digital
1.65V ~ 3.6V
Features
PGA, Simultaneous Sampling
Operating Temperature
-40°C ~ 125°C
Package / Case
20-WFQFN Exposed Pad
Supplier Device Package
20-WQFN (3x3)
Mounting Type
Surface Mount
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥39.02000¥39.02
10¥35.06800¥350.68
25¥33.15120¥828.78
100¥28.73160¥2,873.16
250¥27.25796¥6,814.49
500¥24.45834¥12,229.17
1,000¥20.62752¥20,627.52
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥19.59618¥58,788.54
Manufacturers Standard Package