Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
474 In Stock | 1 : ¥119.02000 Cut Tape (CT) 500 : ¥70.13504 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 | 1M | 1 | Single Ended | SPI, DSP | S/H-ADC | 1:1 | 1 | SAR | Supply | 2.35V ~ 5.25V | 2.35V ~ 5.25V | - | -40°C ~ 85°C | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | Surface Mount | ||
53 In Stock | 1 : ¥44.38000 Tube | - | Tube | Active | 12 | 100k | 2, 4 | Pseudo-Differential, Single Ended | SPI | MUX-S/H-ADC | 1:1 | 1 | SAR | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | - | -40°C ~ 85°C | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | Surface Mount |