Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,064 In Stock | 1 : ¥17.77000 Cut Tape (CT) 2,500 : ¥13.51697 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 14 | 500k | 1 | Single Ended | SPI | ADC | 0:1 | 1 | SAR | External | 1.7V ~ 1.9V | 1.7V ~ 5.5V | - | -40°C ~ 125°C | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP | Surface Mount | Automotive | AEC-Q100 | ||
3,334 In Stock | 1 : ¥20.23000 Cut Tape (CT) 3,000 : ¥15.30225 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 16 | 153.6k | 1 | Differential, Single Ended | SPI | MUX-ADC | 0:1 | 1 | Sigma-Delta | External, Internal | 2.7V ~ 3.6V | 1.8V ~ 3.7V | Internal Oscillator, Temperature Sensor | -40°C ~ 125°C | 20-UFQFN Exposed Pad | 20-UQFN (3x3) | Surface Mount | - | - | ||
13 In Stock | 1 : ¥39.36000 Tube | - | Tube | Active | 16 | 15 | 4 | Differential | I2C | MUX-PGA-ADC | - | 1 | Sigma-Delta | Internal | 2.7V ~ 5.5V | 2.7V ~ 5.5V | PGA, Selectable Address | -40°C ~ 125°C | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | Surface Mount | - | - |