Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
629 In Stock | 1 : ¥63.33000 Tube | - | Tube | Active | 16 | 6.9 | 2, 4 | Differential, Single Ended | SPI | MUX-ADC | - | 1 | Sigma-Delta | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | - | -40°C ~ 85°C | 14-WFDFN Exposed Pad | 14-DFN (4x3) | Surface Mount | ||
303 In Stock | 1 : ¥178.95000 Cut Tape (CT) 250 : ¥132.06164 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 16 | 2.5M | 1 | Differential | SPI | ADC | - | 1 | Sigma-Delta | External, Internal | 5V | 2.7V ~ 3.3V | - | -40°C ~ 85°C | 48-TQFP | 48-TQFP (7x7) | Surface Mount |