Analog to Digital Converters (ADC)

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Number of Bits
1632
Sampling Rate (Per Second)
38k500k
Number of Inputs
811
Configuration
MUX-PGA-ADCPGA-MUX-S/H-ADC
Ratio - S/H:ADC
0:11:1
Architecture
SARSigma-Delta
Voltage - Supply, Analog
4.75V ~ 5.25V5V
Voltage - Supply, Digital
1.65V ~ 5.25V2.7V ~ 5.25V
Features
PGAPGA, Temperature Sensor
Package / Case
28-TSSOP (0.173", 4.40mm Width)38-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP38-TSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Bits
Sampling Rate (Per Second)
Number of Inputs
Input Type
Data Interface
Configuration
Ratio - S/H:ADC
Number of A/D Converters
Architecture
Reference Type
Voltage - Supply, Analog
Voltage - Supply, Digital
Features
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
28-TSSOP
ADS1262IPWR
IC ADC 32BIT SIGMA-DELTA 28TSSOP
Texas Instruments
661
In Stock
1 : ¥155.31000
Cut Tape (CT)
2,000 : ¥94.67779
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
32
38k
11
Differential, Single Ended
SPI
MUX-PGA-ADC
0:1
1
Sigma-Delta
External, Internal
4.75V ~ 5.25V
2.7V ~ 5.25V
PGA, Temperature Sensor
-40°C ~ 125°C
28-TSSOP (0.173", 4.40mm Width)
28-TSSOP
Surface Mount
38-TSSOP
ADS8688IDBT
IC ADC 16BIT SAR 38TSSOP
Texas Instruments
444
In Stock
1 : ¥176.99000
Tube
-
Tube
Active
16
500k
8
Differential, Single Ended
SPI
PGA-MUX-S/H-ADC
1:1
1
SAR
External, Internal
5V
1.65V ~ 5.25V
PGA
-40°C ~ 125°C
38-TFSOP (0.173", 4.40mm Width)
38-TSSOP
Surface Mount
Showing
of 2

Analog to Digital Converters (ADC)


Analog-to-digital converters (ADC, A/D, or A-to-D) sample an analog signal, such as a sound picked up by a microphone or the output of a sensor, into a digital signal. Typically, the digital output is a two's complement binary number that is proportional to the input. Input types may be differential, pseudo differential or single-ended. ADCs are selected by number of bits, sampling rate, number of inputs, interface, number of converters, and the architecture such as adaptive delta, dual slope, folding, pipelined, SAR, Sigma-Delta or two-step.