Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,819 In Stock | 1 : ¥41.23000 Tube | - | Tube | Active | 12 | 1M | 1 | Single Ended | SPI, DSP | S/H-ADC | 1:1 | 1 | SAR | External, Internal | 2.09V ~ 5.25V | 2.09V ~ 5.25V | - | -40°C ~ 125°C | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP | Surface Mount | ||
83 In Stock | 1 : ¥441.55000 Tube | - | Tube | Active | 16 | 1M | 1 | Pseudo-Differential | SPI | S/H-ADC | 1:1 | 1 | SAR | External, Internal | 5V | 5V | - | 0°C ~ 70°C | 16-TFSOP (0.118", 3.00mm Width) | 16-MSOP | Surface Mount |