Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,998 In Stock | 1 : ¥36.64000 Tube | - | Tube | Active | 12 | 14k | 2 | Differential, Single Ended | I2C | MUX-S/H-ADC | 1:1 | 1 | SAR | External, Internal | 5V | 5V | Selectable Address | 0°C ~ 70°C | 12-TSSOP (0.118", 3.00mm Width) | 12-MSOP | Surface Mount | ||
96 In Stock | 1 : ¥93.77000 Tube | - | Tube | Active | 24 | 2k | 2, 4 | Differential, Single Ended | UART | MUX-PGA-ADC | - | 1 | Sigma-Delta | Internal | ±2.5V, 2.3V ~ 5.5V | 2.3V ~ 5.5V | PGA, Simultaneous Sampling, Temperature Sensor | -40°C ~ 125°C | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | Surface Mount |