Analog to Digital Converters (ADC)

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Number of Bits
1222
Sampling Rate (Per Second)
15100k
Number of Inputs
12
Input Type
DifferentialSingle Ended
Configuration
ADCMUX-S/H-ADC
Ratio - S/H:ADC
1:1-
Architecture
SARSigma-Delta
Reference Type
ExternalSupply
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Bits
Sampling Rate (Per Second)
Number of Inputs
Input Type
Data Interface
Configuration
Ratio - S/H:ADC
Number of A/D Converters
Architecture
Reference Type
Voltage - Supply, Analog
Voltage - Supply, Digital
Features
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
6,655
In Stock
1 : ¥28.56000
Cut Tape (CT)
2,500 : ¥21.67814
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12
100k
2
Single Ended
SPI
MUX-S/H-ADC
1:1
1
SAR
Supply
2.7V ~ 5.5V
2.7V ~ 5.5V
-
-40°C ~ 85°C
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
Surface Mount
8-MSOP
MCP3550-50E/MS
IC ADC 22BIT SIGMA-DELTA 8MSOP
Microchip Technology
288
In Stock
1 : ¥32.90000
Tube
-
Tube
Active
22
15
1
Differential
SPI
ADC
-
1
Sigma-Delta
External
2.7V ~ 5.5V
2.7V ~ 5.5V
-
-40°C ~ 125°C
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
Surface Mount
Showing
of 2

Analog to Digital Converters (ADC)


Analog-to-digital converters (ADC, A/D, or A-to-D) sample an analog signal, such as a sound picked up by a microphone or the output of a sensor, into a digital signal. Typically, the digital output is a two's complement binary number that is proportional to the input. Input types may be differential, pseudo differential or single-ended. ADCs are selected by number of bits, sampling rate, number of inputs, interface, number of converters, and the architecture such as adaptive delta, dual slope, folding, pipelined, SAR, Sigma-Delta or two-step.