Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,869 In Stock | 1 : ¥63.33000 Cut Tape (CT) 2,000 : ¥34.58019 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 18 | 100k | 1 | Differential, Pseudo-Differential, Single Ended | SPI | PGA-ADC | 0:1 | 1 | SAR | Internal | 4.75V ~ 5.25V | 1.65V ~ 5.25V | Internal Oscillator, PGA | -40°C ~ 125°C | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | Surface Mount | ||
250 In Stock | 1 : ¥268.13000 Cut Tape (CT) 250 : ¥201.45400 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 24 | 144k | 4 | Differential | SPI | ADC | - | 4 | Sigma-Delta | External | 5V | 1.65V ~ 1.95V | - | -40°C ~ 125°C | 64-PowerTQFP | 64-HTQFP (10x10) | Surface Mount | ||
611 In Stock 1,740 Factory | 1 : ¥87.90000 Tube | - | Tube | Active | 12 | 500k | 8, 15, 16 | Differential, Pseudo-Differential, Single Ended | SPI | MUX-S/H-ADC | 1:1 | 1 | SAR | External | 2.35V ~ 3.6V | 2.35V ~ 3.6V | - | -40°C ~ 125°C | 28-WFQFN Exposed Pad | 28-TQFN (5x5) | Surface Mount |