ADS114S08BIPBSR | |
---|---|
DigiKey Part Number | 296-50714-2-ND - Tape & Reel (TR) 296-50714-1-ND - Cut Tape (CT) 296-50714-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS114S08BIPBSR |
Description | IC ADC 16BIT SIGMA-DELTA 32TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 12 Input 1 Sigma-Delta 32-TQFP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADS114S08BIPBSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 4k | |
Number of Inputs | 12 | |
Input Type | Differential, Pseudo-Differential, Single Ended | |
Data Interface | SPI | |
Configuration | MUX-PGA-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | ±2.5V, 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V | |
Features | PGA, Temperature Sensor | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 32-TQFP | |
Supplier Device Package | 32-TQFP (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.52000 | ¥68.52 |
10 | ¥61.88000 | ¥618.80 |
25 | ¥59.00520 | ¥1,475.13 |
100 | ¥51.23260 | ¥5,123.26 |
250 | ¥48.93028 | ¥12,232.57 |
500 | ¥44.61302 | ¥22,306.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥38.85651 | ¥38,856.51 |
2,000 | ¥37.41734 | ¥74,834.68 |