Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,069 In Stock 2,700 Factory | 1 : ¥64.35000 Tube | - | Tube | Active | 12 | 94.4k | 4, 8 | Differential, Single Ended | I2C | MUX-S/H-ADC | 1:1 | 1 | SAR | External, Internal | 2.7V ~ 3.6V | 2.7V ~ 3.6V | - | -40°C ~ 85°C | 16-SSOP (0.154", 3.90mm Width) | 16-QSOP | Surface Mount | ||
7,621 In Stock 2,850 Factory | 1 : ¥93.60000 Tube | - | Tube | Active | 24 | - | 10 | Differential, Single Ended | SPI | MUX-PGA-ADC | - | 1 | Sigma-Delta | External | 2.7V ~ 3.6V | 1.7V ~ 3.6V | PGA | -40°C ~ 125°C | 28-WFQFN Exposed Pad | 28-TQFN (4x4) | Surface Mount |