Analog to Digital Converters (ADC)

Results: 4
Manufacturer
Analog Devices Inc.Microchip Technology
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Number of Bits
121416
Sampling Rate (Per Second)
153.6k1M40M80M
Number of Inputs
148
Input Type
Differential, Single EndedSingle Ended
Data Interface
ParallelSPISPI, DSP
Configuration
-MUX-S/H-ADCS/H-ADC
Ratio - S/H:ADC
1:1-
Architecture
PipelinedSARSigma-Delta
Reference Type
ExternalExternal, Internal
Voltage - Supply, Analog
2.7V ~ 3.6V2.7V ~ 5.25V5V
Voltage - Supply, Digital
2.25V ~ 3.6V2.7V ~ 5.25V-
Features
-Internal Oscillator, PGA, Temperature Sensor
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Package / Case
20-TSSOP (0.173", 4.40mm Width)20-UFQFN Exposed Pad32-WFQFN Exposed Pad, CSP48-LQFP
Supplier Device Package
20-TSSOP20-UQFN (3x3)32-LFCSP-WQ (5x5)48-LQFP (7x7)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Bits
Sampling Rate (Per Second)
Number of Inputs
Input Type
Data Interface
Configuration
Ratio - S/H:ADC
Number of A/D Converters
Architecture
Reference Type
Voltage - Supply, Analog
Voltage - Supply, Digital
Features
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
20 UQFN
MCP3464T-E/NC
IC ADC 16BIT SIGMA-DELTA 20UQFN
Microchip Technology
7,901
In Stock
1 : ¥48.20000
Cut Tape (CT)
3,000 : ¥36.55367
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
16
153.6k
4
Differential, Single Ended
SPI
-
-
1
Sigma-Delta
External
2.7V ~ 3.6V
-
Internal Oscillator, PGA, Temperature Sensor
-40°C ~ 125°C
20-UFQFN Exposed Pad
20-UQFN (3x3)
Surface Mount
20-TSSOP
AD7928BRUZ-REEL7
IC ADC 12BIT SAR 20TSSOP
Analog Devices Inc.
4,623
In Stock
1 : ¥124.62000
Cut Tape (CT)
1,000 : ¥78.90644
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12
1M
8
Single Ended
SPI, DSP
MUX-S/H-ADC
1:1
1
SAR
External
2.7V ~ 5.25V
2.7V ~ 5.25V
-
-40°C ~ 85°C
20-TSSOP (0.173", 4.40mm Width)
20-TSSOP
Surface Mount
48-LQFP
AD9244BSTZ-40
IC ADC 14BIT PIPELINED 48LQFP
Analog Devices Inc.
276
In Stock
1 : ¥454.62000
Tray
-
Tray
Active
14
40M
1
Differential, Single Ended
Parallel
S/H-ADC
1:1
1
Pipelined
External, Internal
5V
2.7V ~ 5.25V
-
-40°C ~ 85°C
48-LQFP
48-LQFP (7x7)
Surface Mount
32-LFCSP-WQ
AD9245BCPZ-80
IC ADC 14BIT PIPELINED 32LFCSP
Analog Devices Inc.
273
In Stock
1 : ¥675.73000
Tray
-
Tray
Active
14
80M
1
Differential, Single Ended
Parallel
S/H-ADC
1:1
1
Pipelined
External, Internal
2.7V ~ 3.6V
2.25V ~ 3.6V
-
-40°C ~ 85°C
32-WFQFN Exposed Pad, CSP
32-LFCSP-WQ (5x5)
Surface Mount
Showing
of 4

Analog to Digital Converters (ADC)


Analog-to-digital converters (ADC, A/D, or A-to-D) sample an analog signal, such as a sound picked up by a microphone or the output of a sensor, into a digital signal. Typically, the digital output is a two's complement binary number that is proportional to the input. Input types may be differential, pseudo differential or single-ended. ADCs are selected by number of bits, sampling rate, number of inputs, interface, number of converters, and the architecture such as adaptive delta, dual slope, folding, pipelined, SAR, Sigma-Delta or two-step.