Analog to Digital Converters (ADC)

Results: 3
Manufacturer
Analog Devices Inc.Texas Instruments
Series
-PulSAR®
Packaging
Tape & Reel (TR)TrayTube
Number of Bits
81216
Sampling Rate (Per Second)
250k100M250M
Number of Inputs
124
Input Type
DifferentialDifferential, Pseudo-Differential, Single EndedDifferential, Single Ended
Data Interface
LVDS - Parallel, ParallelParallelSPI, DSP
Configuration
MUX-S/H-ADCS/H-ADC
Number of A/D Converters
12
Architecture
PipelinedSAR
Reference Type
External, InternalInternal
Voltage - Supply, Analog
1.7V ~ 1.9V2.3V ~ 5.5V2.7V ~ 3.6V
Voltage - Supply, Digital
1.7V ~ 1.9V2.3V ~ 5.5V2.7V ~ 3.6V
Features
-Simultaneous SamplingTemperature Sensor
Package / Case
20-SSOP (0.209", 5.30mm Width)20-WFQFN Exposed Pad, CSP64-VFQFN Exposed Pad
Supplier Device Package
20-LFCSP (4x4)20-SSOP64-VQFN (9x9)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Bits
Sampling Rate (Per Second)
Number of Inputs
Input Type
Data Interface
Configuration
Ratio - S/H:ADC
Number of A/D Converters
Architecture
Reference Type
Voltage - Supply, Analog
Voltage - Supply, Digital
Features
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
20-LFCSP-WQ
AD7682BCPZ
IC ADC 16BIT SAR 20LFCSP
Analog Devices Inc.
2,197
In Stock
1 : ¥138.31000
Tray
Tray
Active
16
250k
4
Differential, Pseudo-Differential, Single Ended
SPI, DSP
MUX-S/H-ADC
1:1
1
SAR
External, Internal
2.3V ~ 5.5V
2.3V ~ 5.5V
Temperature Sensor
-40°C ~ 85°C
20-WFQFN Exposed Pad, CSP
20-LFCSP (4x4)
Surface Mount
20-SSOP
AD9283BRSZ-100
IC ADC 8BIT PIPELINED 20SSOP
Analog Devices Inc.
566
In Stock
1 : ¥185.75000
Tube
-
Tube
Active
8
100M
1
Differential, Single Ended
Parallel
S/H-ADC
1:1
1
Pipelined
Internal
2.7V ~ 3.6V
2.7V ~ 3.6V
-
-40°C ~ 85°C
20-SSOP (0.209", 5.30mm Width)
20-SSOP
Surface Mount
64-QFN
ADS4229IRGCR
IC ADC 12BIT PIPELINED 64VQFN
Texas Instruments
0
In Stock
Check Lead Time
2,000 : ¥372.51988
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
12
250M
2
Differential
LVDS - Parallel, Parallel
S/H-ADC
1:1
2
Pipelined
Internal
1.7V ~ 1.9V
1.7V ~ 1.9V
Simultaneous Sampling
-40°C ~ 85°C
64-VFQFN Exposed Pad
64-VQFN (9x9)
Surface Mount
Showing
of 3

Analog to Digital Converters (ADC)


Analog-to-digital converters (ADC, A/D, or A-to-D) sample an analog signal, such as a sound picked up by a microphone or the output of a sensor, into a digital signal. Typically, the digital output is a two's complement binary number that is proportional to the input. Input types may be differential, pseudo differential or single-ended. ADCs are selected by number of bits, sampling rate, number of inputs, interface, number of converters, and the architecture such as adaptive delta, dual slope, folding, pipelined, SAR, Sigma-Delta or two-step.