Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
105 In Stock | 1 : ¥687.63000 Tube | - | Tube | Active | 16 | 100k | 1 | Single Ended | Parallel | S/H-ADC | 1:1 | 1 | SAR | External, Internal | 5V | 5V | - | -40°C ~ 85°C | 28-SOIC (0.295", 7.50mm Width) | 28-SOIC | Surface Mount | ||
19 In Stock | 1 : ¥564.46000 Tube | - | Tube | Active | 12 | 100k | 1 | Single Ended | Parallel | S/H-ADC | 1:1 | 1 | SAR | External, Internal | ±11.4V ~ 16.5V | 5V | - | -40°C ~ 85°C | 28-SOIC (0.295", 7.50mm Width) | 28-SOIC | Surface Mount | ||
60 In Stock | 1 : ¥315.47000 Tray | - | Tray | Active | 12 | 40M | 2 | Differential, Single Ended | Parallel | S/H-ADC | 1:1 | 2 | Pipelined | External, Internal | 2.7V ~ 3.6V | 2.25V ~ 3.6V | Simultaneous Sampling | -40°C ~ 85°C | 64-LQFP | 64-LQFP (7x7) | Surface Mount | ||
0 In Stock | Active | - | Tube | Active | 16 | 200k | 1 | Single Ended | Parallel | S/H-ADC | 1:1 | 1 | SAR | External, Internal | 5V | 5V | - | -40°C ~ 85°C | 28-SSOP (0.209", 5.30mm Width) | 28-SSOP | Surface Mount |