Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
149 In Stock | 1 : ¥167.22000 Tube | Tube | Active | 16 | 100k | 1 | Pseudo-Differential | SPI, DSP | S/H-ADC | 1:1 | 1 | SAR | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | - | -40°C ~ 85°C | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | Surface Mount | |||
248 In Stock | 1 : ¥252.74000 Tray | Tray | Active | 16 | 500k | 1 | Pseudo-Differential | SPI, Parallel, DSP | S/H-ADC | 1:1 | 1 | SAR | External, Internal | 5V | 5V | - | -40°C ~ 85°C | 48-LQFP | 48-LQFP (7x7) | Surface Mount | |||
990 In Stock | 1 : ¥297.63000 Tube | - | Tube | Active | 12 | 100k | 1 | Single Ended | SPI | S/H-ADC | 1:1 | 1 | SAR | Supply | 2.7V ~ 5.5V | 2.7V ~ 5.5V | - | -40°C ~ 85°C | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | Surface Mount | ||
0 In Stock | 12 : ¥600.82083 Tube | - | Tube | Not For New Designs | 16 | 200k | 1 | Single Ended | SPI | ADC | - | 1 | SAR | External, Internal | 5V | 5V | - | -40°C ~ 85°C | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC | Surface Mount |