Analog to Digital Converters (ADC)

Results: 6
Manufacturer
Analog Devices Inc.Texas Instruments
Series
microPOWER™PulSAR®
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Number of Bits
1216
Sampling Rate (Per Second)
100k3M
Number of Inputs
14
Input Type
DifferentialPseudo-DifferentialPseudo-Differential, Single EndedSingle Ended
Data Interface
I2CSPISPI, DSPSPI, Parallel, DSP
Configuration
MUX-ADCS/H-ADC
Ratio - S/H:ADC
1:1-
Reference Type
ExternalExternal, InternalSupply
Voltage - Supply, Analog
2.2V ~ 5.5V2.37V ~ 2.63V2.375V ~ 2.625V2.7V ~ 3.6V, 5V2.7V ~ 5.5V
Voltage - Supply, Digital
1.65V ~ 5.5V2.37V ~ 2.63V2.375V ~ 2.625V2.7V ~ 3.6V, 5V2.7V ~ 5.5V
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)10-TFSOP, 10-MSOP (0.118", 3.00mm Width)16-WFQFN Exposed Pad48-LQFP
Supplier Device Package
8-MSOP8-VSSOP10-MSOP16-WQFN (3x3)48-LQFP (7x7)
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Bits
Sampling Rate (Per Second)
Number of Inputs
Input Type
Data Interface
Configuration
Ratio - S/H:ADC
Number of A/D Converters
Architecture
Reference Type
Voltage - Supply, Analog
Voltage - Supply, Digital
Features
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
16-WQFN
ADS7924IRTER
IC ADC 12BIT SAR 16WQFN
Texas Instruments
8,900
In Stock
1 : ¥24.99000
Cut Tape (CT)
3,000 : ¥12.56165
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12
100k
4
Single Ended
I2C
MUX-ADC
-
1
SAR
Supply
2.2V ~ 5.5V
1.65V ~ 5.5V
-
-40°C ~ 85°C
16-WFQFN Exposed Pad
16-WQFN (3x3)
Surface Mount
10 MSOP
AD7988-1BRMZ
IC ADC 16BIT SAR 10MSOP
Analog Devices Inc.
3,277
In Stock
1 : ¥133.21000
Tube
Tube
Active
16
100k
1
Pseudo-Differential
SPI, DSP
S/H-ADC
1:1
1
SAR
External
2.375V ~ 2.625V
2.375V ~ 2.625V
-
-40°C ~ 125°C
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-MSOP
Surface Mount
8-VSSOP
ADS8325IDGKT
IC ADC 16BIT SAR 8VSSOP
Texas Instruments
1,158
In Stock
46,077
Marketplace
1 : ¥138.23000
Cut Tape (CT)
250 : ¥102.03740
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
16
100k
1
Pseudo-Differential, Single Ended
SPI
S/H-ADC
1:1
1
SAR
External
2.7V ~ 3.6V, 5V
2.7V ~ 3.6V, 5V
-
-40°C ~ 85°C
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
Surface Mount
8 MSOP
AD7683BRMZRL7
IC ADC 16BIT SAR 8MSOP
Analog Devices Inc.
1,534
In Stock
1 : ¥167.22000
Cut Tape (CT)
1,000 : ¥112.62556
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
16
100k
1
Pseudo-Differential
SPI, DSP
S/H-ADC
1:1
1
SAR
External
2.7V ~ 5.5V
2.7V ~ 5.5V
-
-40°C ~ 85°C
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
Surface Mount
48-LQFP
AD7621ASTZ
IC ADC 16BIT SAR 48LQFP
Analog Devices Inc.
260
In Stock
1 : ¥620.16000
Tray
Tray
Active
16
3M
1
Differential
SPI, Parallel, DSP
S/H-ADC
1:1
1
SAR
External, Internal
2.37V ~ 2.63V
2.37V ~ 2.63V
-
-40°C ~ 85°C
48-LQFP
48-LQFP (7x7)
Surface Mount
8 MSOP
AD7684BRMZRL7
IC ADC 16BIT SAR 8MSOP
Analog Devices Inc.
863
In Stock
1 : ¥183.80000
Cut Tape (CT)
1,000 : ¥98.18905
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
16
100k
1
Differential
SPI, DSP
S/H-ADC
1:1
1
SAR
External
2.7V ~ 5.5V
2.7V ~ 5.5V
-
-40°C ~ 85°C
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
Surface Mount
Showing
of 6

Analog to Digital Converters (ADC)


Analog-to-digital converters (ADC, A/D, or A-to-D) sample an analog signal, such as a sound picked up by a microphone or the output of a sensor, into a digital signal. Typically, the digital output is a two's complement binary number that is proportional to the input. Input types may be differential, pseudo differential or single-ended. ADCs are selected by number of bits, sampling rate, number of inputs, interface, number of converters, and the architecture such as adaptive delta, dual slope, folding, pipelined, SAR, Sigma-Delta or two-step.