Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
661 In Stock | 1 : ¥155.31000 Cut Tape (CT) 2,000 : ¥94.67779 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 32 | 38k | 11 | Differential, Single Ended | SPI | MUX-PGA-ADC | 0:1 | 1 | Sigma-Delta | External, Internal | 4.75V ~ 5.25V | 2.7V ~ 5.25V | PGA, Temperature Sensor | -40°C ~ 125°C | 28-TSSOP (0.173", 4.40mm Width) | 28-TSSOP | Surface Mount | ||
1,288 In Stock | 1 : ¥171.29000 Tube | - | Tube | Active | 32 | 38.4k | 5, 10 | Differential, Single Ended | SPI | MUX-PGA-ADC | - | 1 | Sigma-Delta | External, Internal | 5V | 2.7V ~ 5.25V | PGA, Temperature Sensor | -40°C ~ 125°C | 28-TSSOP (0.173", 4.40mm Width) | 28-TSSOP | Surface Mount | ||
489 In Stock | 1 : ¥257.66000 Tube | - | Tube | Active | 16 | 2M | 4 | Differential | LVDS - Parallel, SPI | S/H-ADC | 1:1 | 4 | SAR | External, Internal | 3.13V ~ 3.47V, 5V | 3.13V ~ 3.47V, 5V | Simultaneous Sampling | -40°C ~ 85°C | 52-WFQFN Exposed Pad | 52-QFN (7x8) | Surface Mount |