Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,526 In Stock | 1 : ¥53.73000 Cut Tape (CT) 2,500 : ¥26.95046 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 16 | 833 | 1 | Single Ended | SPI | ADC | - | 1 | Sigma-Delta | Internal | 2.7V ~ 5.5V | 2.7V ~ 5.5V | - | -40°C ~ 85°C | 12-TSSOP (0.118", 3.00mm Width) | 12-MSOP | Surface Mount | ||
8,551 In Stock | 1 : ¥98.10000 Cut Tape (CT) 2,500 : ¥59.79599 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 16 | 200k | 1 | Single Ended | SPI | S/H-ADC | 1:1 | 1 | SAR | External | 5V | 2.7V ~ 5.25V | - | -40°C ~ 85°C | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-uMAX/uSOP | Surface Mount | ||
1,138 In Stock | 1 : ¥266.60000 Tray | - | Tray | Active | 16 | 1M | 16 | Single Ended | DSP, MICROWIRE™, Parallel, QSPI™, Serial, SPI™ | MUX-ADC | - | 2 | SAR | External, Internal | 4.75V ~ 5.25V | 2.3V ~ 3.6V | Simultaneous Sampling | -40°C ~ 125°C | 80-LQFP | 80-LQFP (14x14) | Surface Mount |