Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21 In Stock | 1 : ¥436.96000 Tube | - | Tube | Active | 16 | 15M | 1 | Differential | LVDS - Serial | S/H-ADC | 1:1 | 1 | SAR | Internal | 5V | 2.375V ~ 2.625V | - | 0°C ~ 70°C | 32-WFQFN Exposed Pad | 32-QFN (5x5) | Surface Mount | ||
569 In Stock | 1 : ¥145.20000 Cut Tape (CT) 250 : ¥107.16124 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 24 | 40k | 3 | Differential, Single Ended | SPI, Parallel | MUX-PGA-ADC | 0:1 | 1 | Sigma-Delta | External, Internal | 5V ~ 36V | 2.7V ~ 5.25V | PGA | -45°C ~ 125°C | 32-VFQFN Exposed Pad | 32-VQFN (5x5) | Surface Mount |