Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,376 In Stock | 1 : ¥98.61000 Cut Tape (CT) 2,500 : ¥82.67433 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 16 | 2M | 2 | Differential | SPI | S/H-ADC | 1:1 | 2 | SAR | External | 3V ~ 5.25V | - | Simultaneous Sampling | -40°C ~ 125°C | 16-WFQFN Exposed Pad | 16-TQFN (2x3) | Surface Mount | ||
436 In Stock | 1 : ¥354.08000 Tray | - | Tray | Active | 16 | 4M | 4 | Differential | SPI | ADC | 0:4 | 4 | SAR | External | 3V ~ 3.6V | 3V ~ 3.6V | - | -40°C ~ 125°C | 24-UFQFN Exposed Pad, CSP | 24-LFCSP (4x4) | Surface Mount | ||
1,308 In Stock | 1 : ¥175.81000 Cut Tape (CT) 1,500 : ¥111.34191 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 16 | 500k | 2 | Differential | Serial | ADC | 0:2 | 2 | SAR | External, Internal | 3V ~ 3.6V | 1.65V ~ 3.6V | Simultaneous Sampling | -40°C ~ 125°C | 16-WFQFN Exposed Pad, CSP | 16-LFCSP (3x3) | Surface Mount | ||
1,176 In Stock | 1 : ¥198.16000 Cut Tape (CT) 1,500 : ¥133.49869 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 | 4M | 4 | Single Ended | Serial | MUX-S/H-ADC | 1:1 | 2 | SAR | External, Internal | 3V ~ 3.6V | 1.65V ~ 3.6V | Simultaneous Sampling | -40°C ~ 125°C | 16-WFQFN Exposed Pad, CSP | 16-LFCSP (3x3) | Surface Mount | ||
437 In Stock | 1 : ¥215.42000 Cut Tape (CT) 250 : ¥161.85024 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 16 | 3M | 2 | Differential | SPI | ADC | 1:1 | 2 | SAR | Supply | 4.5V ~ 5.5V | 1.65V ~ 5.5V | Simultaneous Sampling | -40°C ~ 125°C | 32-VFQFN Exposed Pad | 32-VQFN (5x5) | Surface Mount | ||
1,435 In Stock | 1 : ¥255.38000 Cut Tape (CT) 1,500 : ¥172.00795 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 16 | 4M | 2 | Pseudo-Differential | SPI | ADC | 0:2 | 2 | SAR | External, Internal | 3V ~ 3.6V | 1.65V ~ 3.6V | Simultaneous Sampling | -40°C ~ 125°C | 16-WFQFN Exposed Pad, CSP | 16-LFCSP (3x3) | Surface Mount |