Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,873 In Stock | 1 : ¥93.00000 Cut Tape (CT) 1,500 : ¥58.92556 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 14 | 250k | 8 | Differential, Pseudo-Differential, Single Ended | SPI, DSP | MUX-S/H-ADC | 1:1 | 1 | SAR | External, Internal | 2.3V ~ 5.5V | 2.3V ~ 5.5V | Temperature Sensor | -40°C ~ 85°C | 20-WFQFN Exposed Pad, CSP | 20-LFCSP (4x4) | Surface Mount | |||
7,919 In Stock | 1 : ¥100.91000 Cut Tape (CT) 1,500 : ¥57.26159 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 | 1M | 6, 12 | Differential, Pseudo-Differential, Single Ended | SPI, DSP | MUX-S/H-ADC | 1:1 | 2 | SAR | External, Internal | 2.7V ~ 5.25V | 2.7V ~ 5.25V | Simultaneous Sampling | -40°C ~ 125°C | 32-VFQFN Exposed Pad, CSP | 32-LFCSP-VQ (5x5) | Surface Mount | ||
3,374 In Stock | 1 : ¥124.88000 Cut Tape (CT) 2,500 : ¥82.67433 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 16 | 2M | 2 | Differential | SPI | S/H-ADC | 1:1 | 2 | SAR | External | 3V ~ 5.25V | - | Simultaneous Sampling | -40°C ~ 125°C | 16-WFQFN Exposed Pad | 16-TQFN (2x3) | Surface Mount | ||
5,566 In Stock | 1 : ¥162.63000 Cut Tape (CT) 1,500 : ¥103.00556 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 16 | 250k | 8 | Differential, Pseudo-Differential, Single Ended | SPI, DSP | MUX-S/H-ADC | 1:1 | 1 | SAR | External, Internal | 2.3V ~ 5.5V | 2.3V ~ 5.5V | Temperature Sensor | -40°C ~ 85°C | 20-WFQFN Exposed Pad, CSP | 20-LFCSP (4x4) | Surface Mount |