Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
501 In Stock | 1 : ¥126.07000 Cut Tape (CT) 2,000 : ¥76.81924 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 16 | 500k | 8 | Differential, Single Ended | SPI | PGA-MUX-S/H-ADC | 1:1 | 1 | SAR | External, Internal | 5V | 1.65V ~ 5.25V | PGA | -40°C ~ 125°C | 38-TFSOP (0.173", 4.40mm Width) | 38-TSSOP | Surface Mount | ||
444 In Stock | 1 : ¥176.99000 Tube | - | Tube | Active | 16 | 500k | 8 | Differential, Single Ended | SPI | PGA-MUX-S/H-ADC | 1:1 | 1 | SAR | External, Internal | 5V | 1.65V ~ 5.25V | PGA | -40°C ~ 125°C | 38-TFSOP (0.173", 4.40mm Width) | 38-TSSOP | Surface Mount | ||
952 In Stock | 1 : ¥135.33000 Tube | - | Tube | Active | 24 | 15.1k | 4, 8 | Differential, Single Ended | SPI, DSP | MUX-ADC | - | 1 | Sigma-Delta | External | 5V | 2.7V ~ 3.6V, 5V | True Bipolar | -40°C ~ 105°C | 24-TSSOP (0.173", 4.40mm Width) | 24-TSSOP | Surface Mount |