Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
501 In Stock | 1 : ¥164.58000 Tube | Tube | Active | 24 | 7.5 | 8, 16 | Differential, Single Ended | SPI | MUX-ADC | - | 1 | Sigma-Delta | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | - | 0°C ~ 70°C | 28-SSOP (0.154", 3.90mm Width) | 28-SSOP | Surface Mount | |||
258 In Stock | 1 : ¥167.39000 Tube | Tube | Active | 24 | 7.5 | 8, 16 | Differential, Single Ended | SPI | MUX-ADC | - | 1 | Sigma-Delta | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | - | -40°C ~ 85°C | 28-SSOP (0.154", 3.90mm Width) | 28-SSOP | Surface Mount |